
The PS2581AL1-A from NEC is a single channel isolated transistor with a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. It has an output voltage of 70V and an input current of 10mA. The device is packaged in a DIP case and is lead free. It meets the requirements for RoHS compliance and is also Reach SVHC compliant.
NEC PS2581AL1-A technical specifications.
| Package/Case | DIP |
| Input Current | 10mA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 70V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS2581AL1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
