NEC PS2801-4 technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Isolation Voltage | 2.5kV |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 120mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| RoHS Compliant | No |
| Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for NEC PS2801-4 to view detailed technical specifications.
No datasheet is available for this part.