Four-element transistor output optocoupler offering 2500V isolation. Features a wide operating temperature range from -55°C to 100°C. Encased in a lead-free SSOP-16 plastic package.
NEC PS2801-4-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -55 |
| Number of Elements | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC PS2801-4-A to view detailed technical specifications.
No datasheet is available for this part.