NEC PS2841-4B-F4-A technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Elements | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC PS2841-4B-F4-A to view detailed technical specifications.
No datasheet is available for this part.