NEC PS710A-1A-A technical specifications.
| Forward Current | 20mA |
| Height | 3.5mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 9.25mm |
| Load Current | 1.8A |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 3.6A |
| RoHS Compliant | Yes |
| Series | NEPOC |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for NEC PS710A-1A-A to view detailed technical specifications.
No datasheet is available for this part.
