NEC PS7205B-1A-E3-A technical specifications.
| Forward Current | 5mA |
| Isolation Voltage | 1.5kV |
| Load Current | 500mA |
| RMS Current (Irms) | 500mA |
| RoHS Compliant | Yes |
| Series | NEPOC |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NEC PS7205B-1A-E3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
