NEC PS8821-2-F3-AX technical specifications.
| Package/Case | SSOP |
| Input Current | 20mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of Channels | 2 |
| Output Voltage | 7V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC PS8821-2-F3-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
