NEC PS9821-1-F3-A technical specifications.
| Package/Case | SSOP |
| Input Current | 10mA |
| Isolation Voltage | 2.5kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Output Voltage | 7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NEC PS9821-1-F3-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.