NEC SBC2-220-132 technical specifications.
| DC Current | 1.3A |
| DC Resistance (DCR) | 110mR |
| Inductance | 22uH |
| Lead Pitch | 4mm |
| Lead/Base Style | Radial |
| Max Operating Temperature | 105°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 0.11R |
| RoHS Compliant | Yes |
| Test Frequency | 10kHz |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NEC SBC2-220-132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.