Ind Common Mode Choke 5uH 500mA 30mOhm Toroid 4-Pin Radial Bulk
Checking distributor stock and pricing after the page loads.
| Current Rating | 500mA |
| DC Resistance-Max | 30MR |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Packaging | Box |
| RoHS Compliant | Yes |
| Voltage Rating | 50V |
| RoHS | Compliant |