This 500mA radial lead wirewound resistor has a DC resistance of 50mR and inductance of 60uH. It is available in tape and reel packaging and is RoHS compliant. The resistor operates within a temperature range of -25°C to 70°C and has a tolerance of 35%. The lead pitch is 5mm and the length is 7.5mm, with a depth of 3mm.
Checking distributor stock and pricing after the page loads.
| DC Current | 500mA |
| DC Resistance (DCR) | 50mR |
| Depth | 3mm |
| Inductance | 60uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Packaging | Tape and Reel |
| Resistance | 0.05R |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| Tolerance | 35% |
| RoHS | Compliant |