NEC SC-02-10G technical specifications.
| Current Rating | 2A |
| Diameter | 17.5mm |
| Height | 14mm |
| Inductance | 1mH |
| Min Operating Temperature | -25°C |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 7g |
| RoHS | Compliant |
Download the complete datasheet for NEC SC-02-10G to view detailed technical specifications.
No datasheet is available for this part.