NEC SC-02-300JV technical specifications.
| Current Rating | 2A |
| Height | 25mm |
| Inductance | 44mH |
| Length | 40mm |
| Min Operating Temperature | -25°C |
| Resistance | 300mR |
| RoHS Compliant | No |
| Voltage Rating | 250V |
| Weight | 45g |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for NEC SC-02-300JV to view detailed technical specifications.
No datasheet is available for this part.