NEC SC-03-10G technical specifications.
| DC Current | 3A |
| DC Resistance (DCR) | 35mR |
| Depth | 14mm |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Test Frequency | 100kHz |
| RoHS | Compliant |
Download the complete datasheet for NEC SC-03-10G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.