NEC SC-15-10JH technical specifications.
| Current Rating | 15A |
| Diameter | 44mm |
| Height | 41mm |
| Length | 44mm |
| Min Operating Temperature | -25°C |
| Resistance | 12mR |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 73g |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for NEC SC-15-10JH to view detailed technical specifications.
No datasheet is available for this part.