NEC SC-20-100 technical specifications.
| DC Resistance (DCR) | 8mR |
| Inductance | 1mH |
| Length | 30mm |
| Max DC Current | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| Test Frequency | 100kHz |
| RoHS | Not Compliant |
Download the complete datasheet for NEC SC-20-100 to view detailed technical specifications.
No datasheet is available for this part.