The SC-20-10JH from NEC is a wirewound resistor with a current rating of 20A and a voltage rating of 250V. It has a diameter of 51mm and a width of 34mm, with a weight of 110g. The resistor has a resistance of 8mR and an inductance of 1mH. It is RoHS compliant and can operate within a temperature range of -25°C. The SC-20-10JH is designed for use in applications requiring a high current and voltage rating.
NEC SC-20-10JH technical specifications.
| Current Rating | 20A |
| Diameter | 51mm |
| Inductance | 1mH |
| Min Operating Temperature | -25°C |
| Resistance | 8mR |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Weight | 110g |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for NEC SC-20-10JH to view detailed technical specifications.
No datasheet is available for this part.