NEC SCF-02-1300 technical specifications.
| DC Current | 2A |
| DC Resistance (DCR) | 115mR |
| Depth | 12mm |
| Inductance | 13mH |
| Length | 15mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC SCF-02-1300 to view detailed technical specifications.
No datasheet is available for this part.