NEC SN-S3M-1010T technical specifications.
| Current Rating | 1A |
| DC Resistance-Max | 80MR |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC SN-S3M-1010T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.