NEC SNT-S10 technical specifications.
| DC Current | 3A |
| DC Resistance (DCR) | 25mR |
| Depth | 5mm |
| Inductance | 1.5uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Pin |
| Length | 9.5mm |
| Max Operating Temperature | 60°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC SNT-S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.