NEC SS11H-05230-CH technical specifications.
| DC Resistance (DCR) | 1.8R |
| Depth | 20mm |
| Length | 21mm |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for NEC SS11H-05230-CH to view detailed technical specifications.
No datasheet is available for this part.