The SU10V15010 is a through hole component with a maximum operating temperature of 120°C and a minimum operating temperature of -25°C. It has a DC current rating of 1.5A and a DC resistance of 200mR. The component measures 16mm in depth and 18mm in length. It is designed for operation at a test frequency of 1kHz.
NEC SU10V15010 technical specifications.
| DC Current | 1.5A |
| DC Resistance (DCR) | 200mR |
| Depth | 16mm |
| Inductance | 1mH |
| Length | 18mm |
| Max Operating Temperature | 120°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for NEC SU10V15010 to view detailed technical specifications.
No datasheet is available for this part.