NEC SU10VFC-R13025 technical specifications.
| DC Resistance (DCR) | 300mR |
| Height | 15mm |
| Inductance | 2.5mH |
| Length | 13mm |
| Max DC Current | 1.3A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 700 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for NEC SU10VFC-R13025 to view detailed technical specifications.
No datasheet is available for this part.