NEC SU9V-02080 technical specifications.
| Current Rating | 200mA |
| DC Resistance-Max | 6R |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for NEC SU9V-02080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.