NEC SU9V-05020 technical specifications.
| Package/Case | Radial |
| Current Rating | 500mA |
| DC Resistance-Max | 1R |
| Lead Free | Lead Free |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NEC SU9V-05020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.