NEC SU9V-10005 technical specifications.
| Current Rating | 1A |
| DC Resistance-Max | 300mR |
| Lead Free | Lead Free |
| Max Frequency | 10MHz |
| Min Frequency | 100kHz |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Resistance | 300mR |
| RoHS Compliant | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NEC SU9V-10005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.