SU Through Hole Common mode filter, -25 - +75 degC, 700 mA, 17 x 11 x 17mm
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 180mR |
| Height | 17mm |
| Inductance | 40uH |
| Length | 17mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 1kHz |
| Width | 11mm |
| RoHS | Compliant |