NEC TEESVA0J106M8R technical specifications.
| Capacitance | 10uF |
| Height | 1.6mm |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for NEC TEESVA0J106M8R to view detailed technical specifications.
No datasheet is available for this part.