NEC TEESVA1C106M-8R technical specifications.
| Capacitance | 10uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3.2R |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for NEC TEESVA1C106M-8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.