NEC TEESVP1C105M8R technical specifications.
| Capacitance | 1uF |
| Height | 1.1mm |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for NEC TEESVP1C105M8R to view detailed technical specifications.
No datasheet is available for this part.