NEC TM043NBH01 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 4.3inch |
| Resolution (height) | 272pixel |
| Resolution (width) | 480pixel |
| RoHS | Compliant |
Download the complete datasheet for NEC TM043NBH01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.