This 5V relay has a coil current of 28mA and a coil resistance of 178 ohms. It is rated for 1A contact current and has a voltage rating of 250V AC. The relay is packaged in a rail or tube format and has a termination style of gull wing. It features a DPDT throw configuration and operates in 2ms. The device is suitable for use in temperatures ranging from -40°C to 85°C.
NEC UB2-5-NUN technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 28mA |
| Coil Resistance | 178R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Packaging | Rail/Tube |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NEC UB2-5-NUN to view detailed technical specifications.
No datasheet is available for this part.