NEC UC2-24NJ technical specifications.
| Coil Current | 1A |
| Coil Type | Non-Latching |
| Package Quantity | 50 |
| Power Consumption | 30W |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NEC UC2-24NJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
