NEC UD2-4.5NU-L technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 8.4mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 2ms |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for NEC UD2-4.5NU-L to view detailed technical specifications.
No datasheet is available for this part.