Video DRAM, 256KX8, 80ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Width | 10.16 |
| Length | 26.29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | VIDEO DRAM |
| Number of Ports | 2 |
| Access Time-Max | 80 |
| REACH | unknown |
| Military Spec | False |