NEC UPD6465GT101A technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 5mA |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD6465GT101A to view detailed technical specifications.
No datasheet is available for this part.