NEC UPD71054C-10 technical specifications.
| Height | 4.31mm |
| High Level Output Current | -200mA |
| Length | 33.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Width | 13.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for NEC UPD71054C-10 to view detailed technical specifications.
No datasheet is available for this part.