NEC UPD78F9212CS-CAB-A technical specifications.
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| RAM Size | 128B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NEC UPD78F9212CS-CAB-A to view detailed technical specifications.
No datasheet is available for this part.