Narrow Band Low Power Amplifier, 2400MHz Min, 2500MHz Max, PLASTIC, TSON, 12 PIN
NEC UPG2301TQ-E1-A technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NEC UPG2301TQ-E1-A to view detailed technical specifications.
No datasheet is available for this part.