
2.0mm Pin Header Double Rows Straight Type
Neltron Industrial 2208S-XXG-1110 technical specifications.
| Current Rating | 2.0A AC/DC |
| Voltage Rating | 250V AC/DC |
| Contact Resistance | 20mΩ max. |
| Withstanding Voltage | 500V AC/minute |
| Insulation Resistance | 1000MΩ min. |
| Operating Temperature | -40~+105°C |
| Insulator Material | High Temp Plastic (UL94V-0) |
| Insulator Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated |
| RoHS | Compliant |
Download the complete datasheet for Neltron Industrial 2208S-XXG-1110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.