Neophotonics OF3647R_LC technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 15 |
| Package Diameter (mm) | 5.6 |
| HTS Code | 8517620090 |
| Schedule B | 8517620050 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Neophotonics OF3647R_LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.