Neosid Pemetzrieder 00612224 technical specifications.
| Package/Case | Radial |
| Current Rating | 130mA |
| RoHS Compliant | Yes |
| Series Resistance | 14R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Neosid Pemetzrieder 00612224 to view detailed technical specifications.
No datasheet is available for this part.