Netburner NNDK-MOD54415LC-KIT technical specifications.
| Interface | I2C, SPI, CAN, UART, 1-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Netburner NNDK-MOD54415LC-KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
