Netburner SB700EX-100CR technical specifications.
| Data Rate | 921.6Kbps |
| Interface | Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Netburner SB700EX-100CR to view detailed technical specifications.
No datasheet is available for this part.