Netburner SB72-EX-100CL technical specifications.
| Data Rate | 115.2Kbps |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Netburner SB72-EX-100CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
