Netburner SBL2e-200IR technical specifications.
| Data Rate | 115.2Kbps |
| Interface | Serial, Ethernet |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Netburner SBL2e-200IR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
