
Netduino GoCables10cm_5pack technical specifications.
| Color | Grey |
| Connector Type A | IDC |
| Gender | Female to Female |
| Length | 10cm |
| Number of Conductors | 20 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Netduino GoCables10cm_5pack to view detailed technical specifications.
No datasheet is available for this part.
