
Netduino GoPortHeader_th_10pack technical specifications.
| Contact Gender | Male |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Netduino GoPortHeader_th_10pack to view detailed technical specifications.
No datasheet is available for this part.
