Netgear DGN1000-100PES technical specifications.
| Depth | 135mm |
| Frequency | 2.4GHz |
| Height | 60mm |
| Weight | 270.8g |
| Width | 186mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear DGN1000-100PES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.