Netgear DGN2200-100UKS technical specifications.
| Depth | 128mm |
| Height | 33mm |
| Weight | 0.3kg |
| Width | 173mm |
| RoHS | Compliant |
Download the complete datasheet for Netgear DGN2200-100UKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.